
The AT460B is a 16.4mm toggle switch with a white color and non-illuminated design. It is made from lead-free polyethylene material and has a SNAP termination. The switch is available in bulk packaging with a package quantity of one. It is part of the M series and has a size of 16.4mm with a width of 3.1mm.
Sign in to ask questions about the NKK Switches AT460B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT460B technical specifications.
| Color | White |
| Height | 16.4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | M |
| Size | 16.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT460B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
