
This is a non-illuminated rocker switch with a black finish, measuring 22mm in height and 11.8mm in length. It has a polycarbonate material and a SNAP termination. The switch is available in a single unit quantity.
NKK Switches AT461A technical specifications.
| Color | Black |
| Height | 22mm |
| Illumination Type | Non-Illuminated |
| Length | 11.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Shape | Paddle |
| Size | 22mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 12.1mm |
| RoHS | Compliant |
No datasheet is available for this part.