
Switch Actuators BLACK SPOT ILLMNATED ROCKER FOR MLW
NKK Switches AT462A technical specifications.
| Color | Black |
| Illumination Type | Illumination Opening |
| Package Quantity | 100 |
| Series | MLW |
| Switch Type | Rocker |
| Termination | SNAP |
| RoHS | Compliant |
No datasheet is available for this part.