
The AT465A/1 is a black square pushbutton switch with a height of 8.4mm and a length of 11.5mm. It is made of polycarbonate material and has a non-illuminated design. The switch is available with a SNAP termination type.
Sign in to ask questions about the NKK Switches AT465A/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT465A/1 technical specifications.
| Color | Black |
| Height | 8.4mm |
| Illumination Type | Non-Illuminated |
| Length | 11.5mm |
| Material | PC, Polycarbonate |
| Shape | Square |
| Size | 8.4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT465A/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.