The AT466/1 is a rocker switch with illuminated and non-illuminated options, available in black, white, and red colors. It measures 7.7mm in size and has a rectangular, concave shape. The switch is made of polycarbonate material and has a SNAP termination. It is available in a package quantity of one and is part of the M series.
Sign in to ask questions about the NKK Switches AT466/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT466/1 technical specifications.
| Color | Black, White, Red |
| Height | 9.5mm |
| Illumination Color | White, Red |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.8mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | M |
| Shape | Rectangular, Concave |
| Size | 7.7mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT466/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.