
This 9.4mm toggle switch features a red color and is constructed from polyamide. It has a non-illuminated design and measures 5mm in length. The switch is terminated with SNAP connectors and has a paddle shape with a width of 3.4mm.
Sign in to ask questions about the NKK Switches AT467C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT467C technical specifications.
| Color | Red |
| Height | 9.4mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 9.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT467C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
