
The AT467E is a 9.4mm yellow toggle switch with a polyamide material and a 5mm length. It has a non-illuminated design and a paddle shape. The switch is available in a SNAP termination type. It measures 9.4mm in size and 3.4mm in width, with a height of 9.4mm.
Sign in to ask questions about the NKK Switches AT467E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT467E technical specifications.
| Color | Yellow |
| Height | 9.4mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 9.4mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT467E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.