
The AT468A switch from NKK Switches is a 14.2mm long, 5mm wide, non-illuminated toggle switch with a polyamide material and SNAP termination. It is lead free and has a paddle shape. The switch is available in black color and has a height of 14.2mm and length of 5mm.
NKK Switches AT468A technical specifications.
| Color | Black |
| Height | 14.2mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 14.2mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
