The AT468F is a green toggle switch with a height of 14.2mm and a length of 5mm. It has a width of 5mm and is terminated with SNAP. The switch is made of polyamide and has a paddle shape.
NKK Switches AT468F technical specifications.
| Color | Green |
| Height | 14.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 14.2mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.