
The AT468H is a 14.2mm grey toggle switch with a non-illuminated design, constructed from polyamide material. It measures 5mm in length and width, with a height of 14.2mm. This switch features a paddle shape and a toggle switch type, with a SNAP termination style.
Sign in to ask questions about the NKK Switches AT468H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT468H technical specifications.
| Color | Grey |
| Height | 14.2mm |
| Illumination Type | Non-Illuminated |
| Length | 5mm |
| Material | Polyamide |
| Shape | Paddle |
| Size | 14.2mm |
| Switch Type | Toggle |
| Termination | SNAP |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT468H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.