
The AT469A is a rocker switch from NKK Switches with a black color and non-illuminated design. It measures 10mm in height and 19mm in length. This switch is lead free and made of polyamide material. It is available in a rectangular, concave shape with a size of 10mm and a width of 6.6mm. The switch is terminated with a SNAP connection and is part of the A series.
Sign in to ask questions about the NKK Switches AT469A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT469A technical specifications.
| Color | Black |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT469A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
