
The AT469B is a non-illuminated rocker switch with a polyamide material and a lead-free termination. It has a rectangular, concave shape with a size of 10mm and a width of 6.6mm. The switch is available in a package quantity of one and is part of the A series. It has a height of 10mm and a length of 19mm.
Sign in to ask questions about the NKK Switches AT469B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT469B technical specifications.
| Color | White |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT469B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.