
The AT469C is a rocker switch with a red color, non-illuminated design, and a height of 10mm. It measures 19mm in length and is constructed from polyamide material. This switch is lead free and features a SNAP termination. The AT469C is a part of the A series and has a rectangular, concave shape with a size of 10mm. It is available individually in a package quantity of one.
Sign in to ask questions about the NKK Switches AT469C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT469C technical specifications.
| Color | Red |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT469C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
