
This is a non-illuminated rocker switch with a yellow color, made from polyamide material, measuring 10mm in size and 6.6mm in width, and features SNAP termination. It is lead-free and has a rectangular, concave shape. The switch is 19mm in length and 10mm in height.
Sign in to ask questions about the NKK Switches AT469E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT469E technical specifications.
| Color | Yellow |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT469E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.