
The AT469G is a rocker switch from NKK Switches with a blue color and non-illuminated design. It has a polyamide material and a rectangular, concave shape with a size of 10mm. The switch is 19mm in length and features a SNAP termination. The AT469G is lead-free and available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT469G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT469G technical specifications.
| Color | Blue |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Polyamide |
| Package Quantity | 1 |
| Series | A |
| Shape | Rectangular, Concave |
| Size | 10mm |
| Switch Type | Rocker |
| Termination | SNAP |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT469G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.