
The AT475A is a 5.11mm round panel mount pushbutton switch from NKK Switches. It features a black color and polyamide contact material. The switch has a diameter of 5.11mm and a height of 4mm. It is designed for non-illuminated applications and is compliant with lead-free standards. The operating temperature range of the switch is between -30°C and 85°C. It is suitable for panel mount applications and is available in a SNAP termination type.
Sign in to ask questions about the NKK Switches AT475A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT475A technical specifications.
| Package/Case | 201 |
| Color | Black |
| Contact Material | Polyamide |
| Diameter | 5.11mm |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT475A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
