
The AT475F is a 4mm round pushbutton switch from NKK Switches. It features a non-illuminated design and is made from polyamide material. The switch has a height of 4mm and a width of 5.1mm, with a package case of 201. It is lead free and compliant with general industry standards.
Sign in to ask questions about the NKK Switches AT475F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT475F technical specifications.
| Package/Case | 201 |
| Color | Green |
| Height | 4mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polyamide |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 4mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT475F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
