
The AT476BJ is a square illuminated pushbutton switch with a white lens and 3.5mm size. It is made from polycarbonate material and has a height of 10mm and length of 13.2mm. The switch is lead free and has a termination type of SNAP. It is part of the LB series and has a body material of polycarbonate.
Sign in to ask questions about the NKK Switches AT476BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT476BJ technical specifications.
| Body Material | Polycarbonate |
| Color | White, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT476BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.