
The AT476CJ is a red illuminated square pushbutton switch with a size of 3.5mm. It is made from PC and polycarbonate materials and has a lead-free termination. The switch is 10mm high and 13.2mm in length and width. It is available in a single package quantity.
Sign in to ask questions about the NKK Switches AT476CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT476CJ technical specifications.
| Color | Red, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT476CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.