Switch Access Square Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT476GJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT476GJ technical specifications.
| Body Material | Polycarbonate |
| Color | Blue, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Length | 13.2mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT476GJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
