This pushbutton switch features a yellow illuminated lens and a polycarbonate material. It has a square shape with a size of 3.5mm and a length of 13.2mm. The switch is lead free and has a SNAP termination. It is available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT477JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT477JE technical specifications.
| Color | Yellow, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT477JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
