The AT477JF is a green illuminated pushbutton switch with a square shape and 3.5mm size. It has a length of 13.2mm and is made of PC and polycarbonate materials. The switch is lead free and features a SNAP termination. It is available in a package quantity of one.
Sign in to ask questions about the NKK Switches AT477JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT477JF technical specifications.
| Color | Green, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT477JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
