SQUARE CAP FOR STANDARD LED
NKK Switches AT478JB technical specifications.
| Color | White, Clear |
| Illumination Type | Illuminated |
| Mount | Standard |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.