
The AT478JC is a single pushbutton switch with a red illuminated lens and clear background. It measures 10mm in height and 13.2mm in length and width. The switch is made of polycarbonate material and has a square shape. It is available in a single unit quantity and is part of the LB series.
NKK Switches AT478JC technical specifications.
| Color | Red, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Length | 13.2mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
No datasheet is available for this part.