The AT478JD is an orange illuminated pushbutton switch with a square shape and 3.5mm size. It has a height of 10mm and a width of 13.2mm, with a length of 13.2mm. The switch is made of PC and polycarbonate materials and is available in a package quantity of 100. It is part of the LB series and is designed for use in electromechanical applications.
Sign in to ask questions about the NKK Switches AT478JD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT478JD technical specifications.
| Color | Orange, Clear |
| Height | 10mm |
| Illumination Type | Illuminated |
| Length | 13.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 100 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT478JD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.