
Switch Access Square Spot Illuminated Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT480CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT480CA technical specifications.
| Color | Black, Red |
| Illumination Type | Illumination Opening |
| Lead Free | Contains Lead |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT480CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
