Switch Access Square Spot Illuminated Cap Push Button Switch
NKK Switches AT480CF technical specifications.
| Color | Green, Red |
| Illumination Type | Illumination Opening |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
No datasheet is available for this part.