
Switch Access Square Spot Illuminated Cap Push Button Switch
Sign in to ask questions about the NKK Switches AT480DA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT480DA technical specifications.
| Color | Black, Orange |
| Height | 10mm |
| Illumination Color | Orange |
| Illumination Type | Illuminated, Illumination Opening |
| Length | 13.2mm |
| Lens Color | Orange |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT480DA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
