
The AT484A is a black square pushbutton switch with a polycarbonate material and a non-illuminated design. It measures 3.5mm in size and has a height and width of 13.2mm. The switch is available in a package quantity of one and features a SNAP termination. The switch is suitable for use in various applications and is manufactured by NKK Switches.
Sign in to ask questions about the NKK Switches AT484A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT484A technical specifications.
| Color | Black |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 13.2mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT484A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.