The AT484E is a yellow square pushbutton switch with a 3.5mm size and 10mm height. It is a non-illuminated switch made from polycarbonate material. The switch is available in a package quantity of one and features a SNAP termination. The switch has a length and width of 13.2mm and is part of the LB series.
Sign in to ask questions about the NKK Switches AT484E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT484E technical specifications.
| Color | Yellow |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 13.2mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT484E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.