
The AT484F is a green square pushbutton switch from NKK Switches. It has a height of 10mm and a length of 13.2mm, with a width of 13.2mm. The switch is made of polycarbonate material and has a green lens color. It is a non-illuminated switch with a 3.5mm size and a square shape. The AT484F is a single unit and is part of the LB series.
Sign in to ask questions about the NKK Switches AT484F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT484F technical specifications.
| Color | Green |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 13.2mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT484F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
