
The AT484H is a grey non-illuminated pushbutton switch with a square shape and 3.5mm size. It has a height of 10mm and a width of 13.2mm. The switch is made of PC, polycarbonate material and has a SNAP termination. It is part of the LB series and is available individually.
Sign in to ask questions about the NKK Switches AT484H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT484H technical specifications.
| Color | Grey |
| Height | 10mm |
| Illumination Type | Non-Illuminated |
| Length | 13.2mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | LB |
| Shape | Square |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT484H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
