
The AT485A is a black square pushbutton switch with a polycarbonate material and a non-illuminated design. It measures 10.7mm in height and 11.6mm in length and width. The switch is available in a package quantity of one and features a SNAP termination. It is part of the KB series and has a square shape with a size of 4.5mm.
Sign in to ask questions about the NKK Switches AT485A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT485A technical specifications.
| Color | Black |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Length | 11.6mm |
| Lens Color | Black |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT485A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.