
This polycarbonate square pushbutton switch features a white color and 4.5mm size. It has a non-illuminated design and is made from lead-free materials. The switch measures 10.7mm in height and 11.6mm in length and width. It is available in a single unit quantity and is part of the KB series.
Sign in to ask questions about the NKK Switches AT485BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT485BB technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT485BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
