
The AT485BG is a non-illuminated pushbutton switch from NKK Switches. It features a white and blue color scheme, a square shape with dimensions of 4.5mm in size, and a length of 11.6mm. The switch is made from PC and polycarbonate materials and has a SNAP termination type. It is available in a single package quantity.
NKK Switches AT485BG technical specifications.
| Color | White, Blue |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Length | 11.6mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.