The AT485CC is a non-illuminated pushbutton switch with a red lens color and polycarbonate material. It measures 10.7mm in height and 11.6mm in length and width. The switch is part of the KB series and is available in a single unit quantity. It is designed for lead-free applications and has a square shape with a size of 4.5mm.
Sign in to ask questions about the NKK Switches AT485CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT485CC technical specifications.
| Color | Red |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT485CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
