
The KB Series Non-Illuminated Square Pushbutton Switch is a polycarbonate component with a white and green color scheme. It measures 10.7mm in height, 11.6mm in length, and 11.6mm in width. The switch features a square shape and a 4.5mm size. It is a lead-free, non-illuminated pushbutton switch with a SNAP termination.
Sign in to ask questions about the NKK Switches AT485FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT485FB technical specifications.
| Body Material | Polycarbonate |
| Color | White, Green |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT485FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
