
The AT485GB is a non-illuminated pushbutton switch with a square shape and white/blue color. It is made from polycarbonate material and has a height of 10.7mm and a length of 11.6mm. The switch has a lead-free termination and is part of the KB series. It is available in a single package quantity and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT485GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT485GB technical specifications.
| Body Material | Polycarbonate |
| Color | White, Blue |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT485GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
