
This polycarbonate pushbutton switch has a diameter of 0.457inch and a height of 10.7mm. It is a non-illuminated switch with a white lens color and is made from lead-free materials. The switch is available in a single unit quantity and is part of the KB series. It has a round shape and a SNAP termination type.
Sign in to ask questions about the NKK Switches AT486BB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT486BB technical specifications.
| Body Material | Polycarbonate |
| Color | White |
| Diameter | 0.457inch |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | White |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486BB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.