The AT486BC is a 4.5mm round pushbutton switch with a non-illuminated design and a polycarbonate material. It has a height of 10.7mm and a width of 11.6mm. The switch is available in a single unit quantity and features a SNAP termination. It is part of the KB series and has a round shape.
NKK Switches AT486BC technical specifications.
| Color | White, Red |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.