
Switch Access Round Solid Colored Cap Push Button Switch
NKK Switches AT486BF technical specifications.
| Color | White, Green |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.