The AT486CC is a non-illuminated pushbutton switch from NKK Switches. It has a red lens color and is made of polycarbonate material. The switch is 10.7mm high and 11.6mm wide, with a 4.5mm size. It is lead-free and compliant with standard switch specifications.
Sign in to ask questions about the NKK Switches AT486CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT486CC technical specifications.
| Color | Red |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.