
This 4.5mm round pushbutton switch features a polycarbonate body and lens, with a white and green color scheme. It measures 0.457inch in diameter and 10.7mm in height, and is available in a single unit quantity. The switch is non-illuminated and lead-free, with a SNAP termination type. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the NKK Switches AT486FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT486FB technical specifications.
| Body Material | Polycarbonate |
| Color | White, Green |
| Diameter | 0.457inch |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
