The AT486FF is a non-illuminated pushbutton switch from NKK Switches with a green lens color and polycarbonate material. It has a round shape with a diameter of 4.5mm and a height of 10.7mm. The switch is lead free and has a SNAP termination. The AT486FF is a single unit and is suitable for general applications.
Sign in to ask questions about the NKK Switches AT486FF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT486FF technical specifications.
| Color | Green |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486FF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.