
The AT486GB is a polycarbonate pushbutton switch with a white and blue color scheme, measuring 4.5mm in size and 11.6mm in width. It features a non-illuminated design and a lead-free construction. The switch is available in a single unit quantity and is part of the KB series. It has a round shape and a snap termination type.
Sign in to ask questions about the NKK Switches AT486GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT486GB technical specifications.
| Body Material | Polycarbonate |
| Color | White, Blue |
| Diameter | 0.457inch |
| Height | 10.7mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Lens Color | Blue |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT486GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.