The AT487JB is a white illuminated pushbutton switch with a square shape and 4.5mm size. It is made of polycarbonate material and features a lead-free design. The switch has a height of 10.7mm and a length of 11.6mm, with a width of 11.6mm. It is packaged individually in a box and is part of the KB series.
Sign in to ask questions about the NKK Switches AT487JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT487JB technical specifications.
| Color | White, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Box |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT487JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
