
The KB Series Yellow Illuminated Pushbutton Switch is a 4.5mm square switch with a lead-free construction and SNAP termination. It features a yellow lens color and is packaged individually in a bag. The switch has a height of 10.7mm and a length of 11.6mm, with a width of 11.6mm. It is made of polycarbonate material and is suitable for use in various applications.
Sign in to ask questions about the NKK Switches AT487JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT487JE technical specifications.
| Color | Yellow, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bag |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT487JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
