
This blue illuminated pushbutton switch features a 4.5mm square shape and 11.6mm length, constructed with lead-free materials. The switch is illuminated and has a height of 10.7mm. It is available in a single unit quantity and is part of the KB series. The switch is made from polycarbonate material and has a SNAP termination type.
Sign in to ask questions about the NKK Switches AT487JG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT487JG technical specifications.
| Color | Blue, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Square |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT487JG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
