
The AT488JC is a red illuminated pushbutton switch with a round shape and 4.5mm size. It has a height of 10.7mm and features SNAP termination. The switch is made of polycarbonate material and has a red lens color. It is available in a single unit quantity and is part of the KB series.
Sign in to ask questions about the NKK Switches AT488JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches AT488JC technical specifications.
| Color | Red, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lens Color | Red |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches AT488JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
