
Switch Access Round Colored Insert Cap Push Button Switch
NKK Switches AT488JE technical specifications.
| Color | Yellow, Clear |
| Height | 10.7mm |
| Illumination Type | Illuminated |
| Lens Color | Yellow |
| Material | PC, Polycarbonate |
| Package Quantity | 1 |
| Series | KB |
| Shape | Round |
| Size | 4.5mm |
| Switch Type | Pushbutton |
| Termination | SNAP |
| Width | 11.6mm |
| RoHS | Compliant |
No datasheet is available for this part.